Kemet C1812C102KGRAC technical specifications.
| Capacitance | 1nF |
| Package/Case | 1812 |
| Dielectric Material | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C102KGRAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.