Kemet C1812C102KHRAC technical specifications.
| Capacitance | 1nF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C102KHRAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.