High-voltage ceramic capacitor with 1nF capacitance and 3000VDC rated voltage. Features X7R temperature characteristic code, offering a -55°C to 125°C operating temperature range. This component is housed in an 1812 case size, measuring 4.5mm in length, 3.2mm in width, and 1.6mm in height, with two terminals.
Kemet C1812C102KHRAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Series | C(SIZE)C(X7R)-HV |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1812C102KHRAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.