
Surface mount multilayer ceramic capacitor with 1nF capacitance and 3kV voltage rating. Features X7R dielectric with 15% temperature coefficient and ±10% tolerance. Housed in an 1812 (4532 metric) case code, this component operates from -55°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Kemet C1812C102KHRACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C102KHRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
