Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 100V DC rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and an 1812 SMD package. Operates from -55°C to 125°C with a low dissipation factor of 0.1%. This lead-free, RoHS-compliant component is supplied on tape and reel.
Kemet C1812C103J1GACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.061inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C103J1GACTU to view detailed technical specifications.
No datasheet is available for this part.