High-voltage ceramic capacitor with 1000V DC rated voltage and 0.01µF capacitance. Features X7R dielectric for stable performance across a wide temperature range of -55°C to 125°C. This general-purpose capacitor offers a ±15ppm/°C temperature coefficient and two terminals. Its 1812 package size measures 4.5mm in length, 3.2mm in width, and 1.4mm in height.
Kemet C1812C103KDRAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | C(SIZE)C(X7R)-HV |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | C(SIZE)C(X7R)-HV |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1812C103KDRAC7800 to view detailed technical specifications.
No datasheet is available for this part.