
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 10% tolerance. Features X7R dielectric for stable performance across a wide temperature range (-55°C to 125°C). Rated for 1kV AC/DC, with a DC rated voltage of 1.5kV. Housed in an 1812 (4532 metric) surface-mount package with lead-free termination. Dissipation factor is 2.5%, and the component is RoHS compliant.
Kemet C1812C103KDRACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1.5kV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C103KDRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
