Multilayer ceramic capacitor with a capacitance of 0.01µF and a DC rated voltage of 2000V. Features X7R dielectric with a temperature coefficient of 15% and operating temperatures from -55°C to 125°C. This surface mount component, in an 1812 package, offers a ±10% tolerance.
Kemet C1812C103KGRAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | C1812C103KGRACTU |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1812C103KGRAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.