Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 200V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. This 1812 case code component offers 10% tolerance and is designed for surface mount applications. Packaged on tape and reel, it is RoHS compliant.
Kemet C1812C104K2RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1mm |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C104K2RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.