Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 100V DC rating. Features Z5U dielectric material and a 20% tolerance. This surface mount component is housed in an 1812 imperial case code (4532 metric) with dimensions of 4.5mm length, 3.2mm width, and 1mm height. Operating temperature range is -10°C to 85°C with a 4% dissipation factor. Packaged on tape and reel, this lead-free and RoHS compliant capacitor is designed for demanding applications.
Kemet C1812C104M1UACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C104M1UACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.