General purpose ceramic chip capacitor, 1µF capacitance, 100V DC rated voltage, and ±10% tolerance. Features X7R dielectric with an operating temperature range of -55ºC to +125ºC. This 1812 (4532 mm) sized component has two terminals and a height of 1.55mm. Constructed with Sn/NiBar termination and supplied on a 7" reel.
Kemet C1812C105K1RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | C(SIZE)C(X7R) |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)C(X7R) |
| Height | 1.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1812C105K1RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.