Kemet C1812C105M5RAC7800 technical specifications.
| Capacitance | 1uF |
| Package/Case | 1812 |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.3mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C105M5RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.