Kemet C1812C105M5RALTU technical specifications.
| Capacitance | 1uF |
| Package/Case | 1812 |
| Dielectric Material | Ceramic |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1812C105M5RALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.