Multilayer Ceramic Capacitor (MLCC) with 11pF capacitance and 630V DC rating. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C). This surface mount component utilizes a 1812 imperial case code (4532 metric) with a 3.2mm width, 4.5mm length, and 1.6mm height. Offers extreme low ESR with a dissipation factor of 0.1%, lead-free and RoHS compliant construction, supplied in tape and reel packaging.
Kemet C1812C110CBGACTU technical specifications.
| Capacitance | 11pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1812C |
| Termination | SMD/SMT |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C110CBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.