Multilayer Ceramic Capacitor (MLCC) with 120nF capacitance and 100V DC rating. Features Z5U dielectric material and ±20% tolerance. Surface mountable in an 1812 (4532 metric) case code, with dimensions of 4.5mm length, 3.2mm width, and 3.2mm depth. Operates from -10°C to 85°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Kemet C1812C124M1UACTU technical specifications.
| Capacitance | 120nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C124M1UACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.