Multilayer Ceramic Capacitor (MLCC) with 13pF capacitance and 630V DC rating. Features C0G dielectric for excellent stability and low dissipation factor of 0.1%. Encased in an 1812 (4532 metric) surface mount package with a maximum operating temperature of 125°C. This lead-free, RoHS compliant component offers extreme low ESR and is supplied on tape and reel.
Kemet C1812C130CBGACTU technical specifications.
| Capacitance | 13pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1812C |
| Termination | SMD/SMT |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C130CBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.