Multilayer Ceramic Capacitor (MLCC) with 1.5nF capacitance and 100V DC rating. Features C0G dielectric for excellent stability and a 5% tolerance. Surface mountable in an 1812 (4532 metric) case code, this component operates from -55°C to 125°C. Packaged in tape and reel, it offers extreme low ESR and is lead-free and RoHS compliant.
Kemet C1812C152J1GACTU technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1812C |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C152J1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.