Multilayer ceramic capacitor with 15nF capacitance and 100V DC rating. Features X7R dielectric, 5% tolerance, and a 1812 surface mount package. Operating temperature range from -55°C to 125°C. Dissipation factor is 2.5%. Packaged in tape and reel.
Kemet C1812C153J1RACTU technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1812C |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C153J1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.