Multilayer ceramic capacitor with 18pF capacitance and 630V DC rating. Features C0G dielectric for excellent stability and an 1812 (4532 metric) surface mount package. Offers extreme low ESR, a dissipation factor of 0.1%, and operates across a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Kemet C1812C180DBGACTU technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1812C |
| Termination | SMD/SMT |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C180DBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.