Kemet C1812C223KDRAC technical specifications.
| Package/Case | 1812 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C223KDRAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.