Kemet C1812C241JZGAC7800 technical specifications.
| Capacitance | 240pF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C241JZGAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.