Multilayer Ceramic Capacitor (MLCC) with 270pF capacitance and 2.5kV DC rated voltage. Features C0G dielectric, 5% tolerance, and an 1812 imperial case code. Designed for surface mount applications with a maximum operating temperature of 125°C and extreme low ESR. Packaged in tape and reel, this lead-free and RoHS compliant component offers reliable performance.
Kemet C1812C271JZGACTU technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C271JZGACTU to view detailed technical specifications.
No datasheet is available for this part.