Multilayer Ceramic Capacitor (MLCC) with 33pF capacitance and 630V DC rated voltage. Features C0G dielectric for stable performance across temperature, a 0.5% dissipation factor, and an operating temperature range of -55°C to 125°C. Packaged in an 1812 (4532 metric) SMD case with tape and reel packaging. This lead-free, RoHS compliant component offers extreme low ESR and is designed for surface mount applications.
Kemet C1812C330DBGACTU technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.5% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1812C |
| Termination | SMD/SMT |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C330DBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.