The C1812C331JCGACTU is a 330pF ceramic capacitor with a C0G dielectric material, rated for 500V DC and 5% tolerance. It is constructed with a flat design and has a maximum operating temperature of 125°C. The capacitor is lead-free and RoHS compliant, packaged in a tape and reel format with 1000 units per package. It is suitable for surface mount applications, with dimensions of 0.177inch in length, 0.126inch in width, and 0.061inch in thickness.
Kemet C1812C331JCGACTU technical specifications.
| Capacitance | 330pF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.061inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C331JCGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.