
General purpose ceramic chip capacitor, 0.33µF capacitance, 100V DC rated voltage, and ±10% tolerance. Features X7R dielectric material with a maximum operating temperature of 125°C and a minimum of -55°C. Surface mountable in an 1812 (4532 metric) case code, with Sn/NiBar termination. Dissipation factor is 2.5%.
Kemet C1812C334K1RACTU technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.55mm |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.065inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C334K1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.