Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 2kV DC rated voltage. Features X7R dielectric material, 10% tolerance, and 2.5% dissipation factor. Housed in an 1812 (4532 metric) surface mount package with a 125°C maximum operating temperature. RoHS compliant and supplied in tape and reel packaging.
Kemet C1812C471KGRACTU technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.6mm |
| Lead Pitch | 2.3mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Thickness | 0.061inch |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C471KGRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.