Multilayer Ceramic Capacitor (MLCC) with 5.6nF capacitance and 1.5kV voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 1812 case code component offers 10% tolerance and is designed for surface mount applications with tape and reel packaging. Low ESR and RoHS compliant construction.
Kemet C1812C562KFRACTU technical specifications.
| Capacitance | 5.6nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 1.5kV |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 2kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C562KFRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.