
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 200V DC rated voltage. Features X7R dielectric, 10% tolerance, and an 1812 (4532 metric) SMD/SMT package. Operates from -55°C to 125°C, with soft termination for enhanced reliability. Supplied in cut tape packaging.
Kemet C1812F104K2RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FO-CAP |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812F104K2RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
