The C1812F105K5RAC7800 is a 1uF ceramic capacitor with a 50V DC rated voltage and 10% tolerance. It has a 1812 package and is constructed with a flat, X7R dielectric material. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and not radiation hardened.
Kemet C1812F105K5RAC7800 technical specifications.
| Capacitance | 1uF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.7mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812F105K5RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.