The C1812K183F9EML is a ceramic chip capacitor with a capacitance of 0.018uF and a voltage rating of 6.3VDC. It features a tolerance of 1% and a dielectric of C0G. The capacitor is packaged in a 1812 case style and is designed for surface mount applications. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet C1812K183F9EML technical specifications.
| Capacitance | 0.018uF |
| Voltage | 6.3VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1812K183F9EML to view detailed technical specifications.
No datasheet is available for this part.