The C1812K822G8GNG is a ceramic chip capacitor with a capacitance of 0.0082uF and a voltage rating of 10VDC. It has a tolerance of 2% and a dielectric of BP. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Kemet C1812K822G8GNG technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 10VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C1812K822G8GNG to view detailed technical specifications.
No datasheet is available for this part.