Kemet C1812T561J2GCL technical specifications.
| Capacitance | 560pF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1812T561J2GCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.