Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 200V DC rating. Features C0G dielectric for stable performance across temperature, with a 20% tolerance. Housed in an 1825 (4564 metric) SMD package, this component offers extreme low ESR and operates from -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Kemet C1825C103M2GACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Thickness | 0.061inch |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C103M2GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.