Multilayer Ceramic Capacitor (MLCC) with 18nF capacitance and 1% tolerance, featuring a C0G dielectric for exceptional stability. Rated at 50V DC, this surface mount component is housed in an 1825 (4564 metric) case with a flat construction. Operating across a wide temperature range from -55°C to 125°C, it offers extreme low ESR and is supplied on tape and reel.
Kemet C1825C183F5GALTU technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1825C183F5GALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.