The C1825C334KARACTU is a ceramic chip capacitor with a capacitance of 0.33uF and a voltage rating of 250VDC. It features a 10% tolerance and is constructed with X7R dielectric material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of electronic circuits and is compliant with standard technology requirements.
Kemet C1825C334KARACTU technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.1mm |
Download the complete datasheet for Kemet C1825C334KARACTU to view detailed technical specifications.
No datasheet is available for this part.