The C1825C394KCRACTU ceramic capacitor from Kemet features a capacitance of 0.39uF and a DC rated voltage of 500V. It operates within a temperature range of -55 to 125C. The capacitor measures 4.5mm in width, 6.4mm in length, and 2.5mm in height.
Kemet C1825C394KCRACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 6.4 |
| Capacitance | 0.39 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1825C394KCRACTU to view detailed technical specifications.
No datasheet is available for this part.