Kemet's C1825C474K1RACAUTO ceramic capacitor features a capacitance of 0.47uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 4.5mm in width, 6.4mm in length, and 1.3mm in height. It is a 2-terminal component with a multilayer ceramic (MLCC) construction.
Kemet C1825C474K1RACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 6.4 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1825C474K1RACAUTO to view detailed technical specifications.
No datasheet is available for this part.