Kemet C1825C511FZGACTU technical specifications.
| Capacitance | 510pF |
| Package/Case | 1825 |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.061inch |
| Tolerance | 1% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C511FZGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.