Multilayer Ceramic Capacitor (MLCC) with 470nF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a 1825 (4564 metric) SMD package. Operating temperature range from -55°C to 125°C. Designed for surface mount applications with a 1% failure rate and military specifications.
Kemet C1825N474K5XML technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Failure Rate | 1% |
| Features | Military |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR35 |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.252inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C1825N474K5XML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.