The Kemet C1825N562F1GPH is a ceramic capacitor with a capacitance of 5.6nF and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a package case size of 1825. It is available in a bulk packaging option and is not radiation hardened or RoHS compliant.
Kemet C1825N562F1GPH technical specifications.
| Capacitance | 5.6nF |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C1825N562F1GPH to view detailed technical specifications.
No datasheet is available for this part.