This 0.0033uF ceramic chip capacitor is rated for 1500VDC with a 5% tolerance and features a C0G dielectric. It has a flexible termination style and is constructed as a flat, surface mount device. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Kemet C1825X332JFGAL technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1825X332JFGAL to view detailed technical specifications.
No datasheet is available for this part.