The C1825Z153J5GAH is a 0.015uF ceramic chip capacitor with a 50VDC voltage rating and 5% tolerance. It features a BP dielectric and is constructed with a flat construction style. The capacitor is available in a 1825 package type and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Kemet C1825Z153J5GAH technical specifications.
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.03(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1825Z153J5GAH to view detailed technical specifications.
No datasheet is available for this part.