Kemet C192C104K1R5CA technical specifications.
| Capacitance | 100nF |
| Package/Case | Molded |
| Diameter | 3.56mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.64mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C192 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C192C104K1R5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.