Kemet C192T104K5X5CM technical specifications.
| Capacitance | 100nF |
| Diameter | 3.56mm |
| Dielectric | X7R |
| Failure Rate | 1% |
| Features | Military |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39014, CKR14 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C192T104K5X5CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.