Kemet C192T124K5R5CP technical specifications.
| Capacitance | 120nF |
| Package/Case | Axial |
| Diameter | 140um |
| Length | 9.91mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C192T124K5R5CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.