Kemet C192T224K5R5CR technical specifications.
| Capacitance | 220nF |
| Package/Case | Molded |
| Dielectric | X7R |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C192 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C192T224K5R5CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.