Kemet C192T224M5R5CM technical specifications.
| Package/Case | Axial |
| Diameter | 140um |
| Length | 390um |
| RoHS Compliant | No |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C192T224M5R5CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.