Kemet C202C223J5G5CATR technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Diameter | 6.35mm |
| Dielectric | C0G |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C202C223J5G5CATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.