Kemet C202T104K1X5CP technical specifications.
| Capacitance | 100nF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 6.35mm |
| Dielectric | X7R |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C202T104K1X5CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.