Kemet C202T104K1X5CS technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.64mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C202 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C202T104K1X5CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.